



G6SU-2F-TR DC3 | |
|---|---|
DigiKey Part Number | Z5237TR-ND - Tape & Reel (TR) Z5237CT-ND - Cut Tape (CT) Z5237DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6SU-2F-TR DC3 |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6SU-2F-TR DC3 Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Gull Wing |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 3VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 2 A | Relay Type Telecom |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 90 Ohms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 33.3 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 3,53200 € | 35,32 € |
| 25 | 3,37360 € | 84,34 € |
| 50 | 3,25760 € | 162,88 € |
| 100 | 3,14610 € | 314,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,93380 € | 1.173,52 € |
| 800 | 2,83300 € | 2.266,40 € |
| 1.200 | 2,77562 € | 3.330,74 € |
| 2.000 | 2,70497 € | 5.409,94 € |
| 2.800 | 2,65939 € | 7.446,29 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |

