



G6SK-2F-H-TR DC12 | |
|---|---|
DigiKey Part Number | G6SK-2F-H-TR-DC12-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G6SK-2F-H-TR DC12 |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Gull Wing |
Series | Must Operate Voltage 9 VDC |
Packaging Tape & Reel (TR) | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 2 A | Relay Type Telecom |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 1.03 kOhms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 11.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,19598 € | 2.556,78 € |
| Unit Price without VAT: | 3,19598 € |
|---|---|
| Unit Price with VAT: | 3,80322 € |

