



G6SK-2 DC24 | |
|---|---|
DigiKey Part Number | Z2664-ND |
Manufacturer | |
Manufacturer Product Number | G6SK-2 DC24 |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6SK-2 DC24 Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style PC Pin |
Series | Must Operate Voltage 18 VDC |
Packaging Tube | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Coil Voltage 24VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 2 A | Relay Type Telecom |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 1.92 kOhms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 12.5 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 4,08500 € | 40,85 € |
| 25 | 3,90080 € | 97,52 € |
| 50 | 3,76700 € | 188,35 € |
| 100 | 3,63790 € | 363,79 € |
| 250 | 3,47376 € | 868,44 € |
| 500 | 3,35444 € | 1.677,22 € |
| 1.000 | 3,23915 € | 3.239,15 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |











