



G6S-2G-TR DC24 | |
|---|---|
DigiKey Part Number | Z4274TR-ND - Tape & Reel (TR) Z4274CT-ND - Cut Tape (CT) Z4274DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6S-2G-TR DC24 |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6S-2G-TR DC24 Models |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style J Lead |
Series | Must Operate Voltage 18 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,82300 € | 38,23 € |
| 25 | 3,65080 € | 91,27 € |
| 50 | 3,52560 € | 176,28 € |
| 100 | 3,40470 € | 340,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,17503 € | 1.270,01 € |
| 800 | 3,06590 € | 2.452,72 € |
| 1.200 | 3,00380 € | 3.604,56 € |
| 2.000 | 2,92733 € | 5.854,66 € |
| 2.800 | 2,87800 € | 8.058,40 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |


