Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6S-2F-Y-TR DC9

DigiKey Part Number
Z8236TR-ND - Tape & Reel (TR)
Z8236CT-ND - Cut Tape (CT)
Z8236DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G6S-2F-Y-TR DC9
Description
RELAY TELECOM DPDT 2A 9V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G6S-2F-Y-TR DC9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Omron Electronics Inc-EMC Div
Termination Style
Gull Wing
Series
Must Operate Voltage
6.75 VDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Must Release Voltage
0.9 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
9VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
CSA, UR
Switching Voltage
250VAC, 220VDC - Max
Relay Type
Telecom
Load - Max Switching
500VA, 440W
Coil Resistance
405 Ohms
Coil Current
22.2 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.781
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,72000 €3,72 €
103,32100 €33,21 €
253,17120 €79,28 €
503,06240 €153,12 €
1002,95740 €295,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4002,75788 €1.103,15 €
8002,66313 €2.130,50 €
1.2002,60918 €3.131,02 €
2.0002,54278 €5.085,56 €
2.8002,49992 €6.999,78 €
Manufacturers Standard Package
Unit Price without VAT:3,72000 €
Unit Price with VAT:4,42680 €