



G6S-2F-Y-TR DC12 | |
|---|---|
DigiKey Part Number | 39-G6S-2F-Y-TRDC12TR-ND - Tape & Reel (TR) 39-G6S-2F-Y-TRDC12CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G6S-2F-Y-TR DC12 |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6S-2F-Y-TR DC12 Models |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Gull Wing |
Series | Must Operate Voltage 9 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 720 Ohms |
Coil Current 16.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 3,37900 € | 33,79 € |
| 25 | 3,22680 € | 80,67 € |
| 50 | 3,11640 € | 155,82 € |
| 100 | 3,00960 € | 300,96 € |
| 250 | 2,87388 € | 718,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,71016 € | 2.168,13 € |
| 1.600 | 2,61699 € | 4.187,18 € |
| 2.400 | 2,56395 € | 6.153,48 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |

