



G6S-2F-TR DC5 | |
|---|---|
DigiKey Part Number | Z888TR-ND - Tape & Reel (TR) Z888CT-ND - Cut Tape (CT) Z888DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6S-2F-TR DC5 |
Description | RELAY TELECOM DPDT 2A 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6S-2F-TR DC5 Models |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Gull Wing |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 178 Ohms |
Coil Current 28.1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 3,30400 € | 33,04 € |
| 25 | 3,15560 € | 78,89 € |
| 50 | 3,04760 € | 152,38 € |
| 100 | 2,94310 € | 294,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,74460 € | 1.097,84 € |
| 800 | 2,65030 € | 2.120,24 € |
| 1.200 | 2,59663 € | 3.115,96 € |
| 2.000 | 2,53052 € | 5.061,04 € |
| 2.800 | 2,48789 € | 6.966,09 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |











