Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6S-2F-TR DC24

DigiKey Part Number
39-G6S-2F-TRDC24TR-ND - Tape & Reel (TR)
39-G6S-2F-TRDC24CT-ND - Cut Tape (CT)
39-G6S-2F-TRDC24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G6S-2F-TR DC24
Description
RELAY TELECOM DPDT 2A 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G6S-2F-TR DC24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
24VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
5.8 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CSA, UR
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
4.114 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.129
Factory Stock: 101.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,17000 €4,17 €
103,72200 €37,22 €
253,55440 €88,86 €
503,43260 €171,63 €
1003,31490 €331,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4003,09128 €1.236,51 €
8002,98506 €2.388,05 €
1.2002,92460 €3.509,52 €
2.0002,85014 €5.700,28 €
2.8002,80211 €7.845,91 €
Manufacturers Standard Package
Unit Price without VAT:4,17000 €
Unit Price with VAT:4,96230 €