Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
G6S-2F-TR DC12
G6S-2F-TR DC12
Relay Basics - Another Teaching Moment | DigiKey Electronics

G6S-2F-TR DC12

DigiKey Part Number
Z889TR-ND - Tape & Reel (TR)
Z889CT-ND - Cut Tape (CT)
Z889DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G6S-2F-TR DC12
Description
RELAY TELECOM DPDT 2A 12V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G6S-2F-TR DC12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Omron Electronics Inc-EMC Div
Termination Style
Gull Wing
Series
Must Operate Voltage
9 VDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
CSA, UR
Switching Voltage
250VAC, 220VDC - Max
Relay Type
Telecom
Load - Max Switching
500VA, 440W
Coil Resistance
1.03 kOhms
Coil Current
11.7 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.789
Factory Stock: 4.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,48000 €3,48 €
103,10200 €31,02 €
252,96280 €74,07 €
502,86140 €143,07 €
1002,76330 €276,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4002,55138 €1.020,55 €
8002,46374 €1.970,99 €
1.2002,41384 €2.896,61 €
2.0002,35241 €4.704,82 €
2.8002,31277 €6.475,76 €
Manufacturers Standard Package
Unit Price without VAT:3,48000 €
Unit Price with VAT:4,14120 €