



G6L-1P DC4.5 | |
|---|---|
DigiKey Part Number | 39-G6L-1PDC4.5-ND |
Manufacturer | |
Manufacturer Product Number | G6L-1P DC4.5 |
Description | RELAY TELECOM SPST 1A 4.5V |
Customer Reference | |
Detailed Description | Telecom Relay SPST-NO (1 Form A) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6L-1P DC4.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 4.5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CSA, UL | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 113 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,42900 € | 24,29 € |
| 25 | 2,31920 € | 57,98 € |
| 50 | 2,23960 € | 111,98 € |
| 100 | 2,16290 € | 216,29 € |
| 250 | 2,06544 € | 516,36 € |
| 500 | 1,99454 € | 997,27 € |
| 1.000 | 1,92603 € | 1.926,03 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

