



G6KU-2F-Y-TR DC5 | |
|---|---|
DigiKey Part Number | 39-G6KU-2F-Y-TRDC5TR-ND - Tape & Reel (TR) 39-G6KU-2F-Y-TRDC5CT-ND - Cut Tape (CT) 39-G6KU-2F-Y-TRDC5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6KU-2F-Y-TR DC5 |
Description | RELAY TELECOM DPDT 1A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6KU-2F-Y-TR DC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 21.1 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | - | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 237 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 3,40300 € | 34,03 € |
| 25 | 3,13160 € | 78,29 € |
| 50 | 3,07660 € | 153,83 € |
| 100 | 3,02170 € | 302,17 € |
| 250 | 2,81860 € | 704,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,89161 € | 2.602,45 € |
| 1.800 | 2,36152 € | 4.250,74 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |



