



G6KU-2F-RF-TR09 DC12 | |
|---|---|
DigiKey Part Number | 39-G6KU-2F-RF-TR09DC12TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G6KU-2F-RF-TR09 DC12 |
Description | RELAY RF DPDT 1A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 12VDC Surface Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 9 VDC |
Manufacturer Omron Electronics Inc-EMC Div | Operate Time 3 ms |
Series | Release Time 3 ms |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Coil Type Latching, Single Coil | Operating Temperature -40°C ~ 70°C |
Coil Current 9.1 mA | Contact Material Silver (Ag), Gold (Au) |
Coil Voltage 12VDC | Coil Power 100mW |
Contact Form DPDT (2 Form C) | Coil Resistance 1.31 kOhms |
Contact Rating (Current) 1 A | Base Product Number |
Switching Voltage 125VAC, 60VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 15,30027 € | 13.770,24 € |
| Unit Price without VAT: | 15,30027 € |
|---|---|
| Unit Price with VAT: | 18,20732 € |

