
G6KU-2F-RF-T DC12 | |
|---|---|
DigiKey Part Number | 39-G6KU-2F-RF-TDC12-ND |
Manufacturer | |
Manufacturer Product Number | G6KU-2F-RF-T DC12 |
Description | RELAY RF DPDT 1A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 12VDC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6KU-2F-RF-T DC12 Models |
Category | Must Operate Voltage 9 VDC |
Manufacturer Omron Electronics Inc-EMC Div | Must Release Voltage 9 VDC |
Series | Operate Time 3 ms |
Packaging Bulk | Release Time 3 ms |
Part Status Active | Mounting Type Surface Mount |
Coil Type Latching, Single Coil | Termination Style Gull Wing |
Coil Current 9.1 mA | Operating Temperature -40°C ~ 70°C |
Coil Voltage 12VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Coil Power 100mW |
Contact Rating (Current) 1 A | Coil Resistance 1.315 kOhms |
Switching Voltage 125VAC, 60VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 17,34707 € | 5.204,12 € |
| Unit Price without VAT: | 17,34707 € |
|---|---|
| Unit Price with VAT: | 20,64301 € |

