



G6KU-2F-RF DC4.5 | |
|---|---|
DigiKey Part Number | Z11636-ND |
Manufacturer | |
Manufacturer Product Number | G6KU-2F-RF DC4.5 |
Description | RELAY RF DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 4.5VDC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6KU-2F-RF DC4.5 Models |
Category | Must Operate Voltage 3.38 VDC |
Manufacturer Omron Electronics Inc-EMC Div | Operate Time 3 ms |
Series | Release Time 3 ms |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Coil Type Latching, Single Coil | Operating Temperature -40°C ~ 70°C |
Coil Current 23.2 mA | Contact Material Silver (Ag), Gold (Au) |
Coil Voltage 4.5VDC | Coil Power 100mW |
Contact Form DPDT (2 Form C) | Coil Resistance 194 Ohms |
Contact Rating (Current) 1 A | Base Product Number |
Switching Voltage 125VAC, 60VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,77000 € | 21,77 € |
| 10 | 19,39200 € | 193,92 € |
| 25 | 18,51760 € | 462,94 € |
| 50 | 17,88160 € | 894,08 € |
| 100 | 17,26710 € | 1.726,71 € |
| 300 | 16,33543 € | 4.900,63 € |
| Unit Price without VAT: | 21,77000 € |
|---|---|
| Unit Price with VAT: | 25,90630 € |

