High Frequency (RF) Relay DPDT (2 Form C) 3VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay DPDT (2 Form C) 3VDC Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6KU-2F-RF DC3

DigiKey Part Number
G6KU-2F-RFDC3-ND
Manufacturer
Manufacturer Product Number
G6KU-2F-RF DC3
Description
RELAY RF DPDT 1A 3V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay DPDT (2 Form C) 3VDC Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G6KU-2F-RF DC3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Coil Type
Latching, Single Coil
Coil Current
33 mA
Coil Voltage
3VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 60VDC - Max
Must Operate Voltage
2.25 VDC
Must Release Voltage
-
Operate Time
3 ms
Release Time
3 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Coil Power
100mW
Coil Resistance
91 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
30016,37727 €4.913,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,37727 €
Unit Price with VAT:19,48895 €