



G6K-2P-RF DC24 | |
|---|---|
DigiKey Part Number | 39-G6K-2P-RFDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6K-2P-RF DC24 |
Description | RELAY RF DPDT 1A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 24VDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2P-RF DC24 Models |
Category | Must Operate Voltage 19.2 VDC |
Manufacturer Omron Electronics Inc-EMC Div | Must Release Voltage 2.4 VDC |
Series | Operate Time 3 ms |
Packaging Tube | Release Time 3 ms |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 4.6 mA | Operating Temperature -40°C ~ 70°C |
Coil Voltage 24VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Coil Power 100mW |
Contact Rating (Current) 1 A | Coil Resistance 5.22 kOhms |
Switching Voltage 125VAC, 60VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,36000 € | 21,36 € |
| 10 | 19,02700 € | 190,27 € |
| 25 | 18,16880 € | 454,22 € |
| 50 | 17,54480 € | 877,24 € |
| 100 | 16,94190 € | 1.694,19 € |
| 300 | 16,02777 € | 4.808,33 € |
| Unit Price without VAT: | 21,36000 € |
|---|---|
| Unit Price with VAT: | 25,41840 € |

