



G6JU-2FS-Y-TR DC6 | |
|---|---|
DigiKey Part Number | 39-G6JU-2FS-Y-TRDC6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G6JU-2FS-Y-TR DC6 |
Description | RELAY TELECOM DPDT 1A 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tape & Reel (TR) | Must Operate Voltage 4.5 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Surface Mount | Release Time 3 ms |
Coil Voltage 6VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 110W | Coil Resistance 360 Ohms |
Coil Current 16.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,29219 € | 2.633,75 € |
| Unit Price without VAT: | 3,29219 € |
|---|---|
| Unit Price with VAT: | 3,91771 € |

