


G6H-2F-TR DC3 | |
|---|---|
DigiKey Part Number | G6H-2F-TRDC3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G6H-2F-TR DC3 |
Description | RELAY TELECOM DPDT 1A 3V |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Gull Wing |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 0.3 VDC |
Part Status Obsolete | Operate Time 3 ms |
Mounting Type Surface Mount | Release Time 2 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CSA, UR |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 110W | Coil Resistance 64.3 Ohms |
Coil Current 46.7 mA | Base Product Number |

