



G6EK-134P-ST-US DC9 | |
|---|---|
DigiKey Part Number | 39-G6EK-134P-ST-USDC9-ND |
Manufacturer | |
Manufacturer Product Number | G6EK-134P-ST-US DC9 |
Description | RELAY GENERAL PURPOSE SPDT 2A 9V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 6.3 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 9VDC | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 405 Ohms |
Coil Current 22.2 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 € | 8,11 € |
| 10 | 7,22000 € | 72,20 € |
| 25 | 6,89440 € | 172,36 € |
| 50 | 6,65800 € | 332,90 € |
| 100 | 6,42950 € | 642,95 € |
| 250 | 6,13920 € | 1.534,80 € |
| 500 | 5,92816 € | 2.964,08 € |
| 1.000 | 5,72429 € | 5.724,29 € |
| Unit Price without VAT: | 8,11000 € |
|---|---|
| Unit Price with VAT: | 9,65090 € |

