G6A-274P-ST-US DC12 BY OMR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G6A-274P-ST-US DC12 BY OMR
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6AU-274P-ST-US DC9

DigiKey Part Number
39-G6AU-274P-ST-USDC9-ND
Manufacturer
Manufacturer Product Number
G6AU-274P-ST-US DC9
Description
RELAY GENERAL PURPOSE DPDT 2A 9V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6AU-274P-ST-US DC9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
9VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
11.1 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
6.3 VDC
Must Release Voltage
-
Operate Time
5 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
-
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
810 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,27000 €5,27 €
104,69200 €46,92 €
254,48000 €112,00 €
504,32660 €216,33 €
1004,17820 €417,82 €
2503,98964 €997,41 €
5003,85256 €1.926,28 €
1.0003,72015 €3.720,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,27000 €
Unit Price with VAT:6,27130 €