G6A Series_Latching-Dual-Coil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G6A Series_Latching-Dual-Coil
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6AK-274P-ST40-US DC5

DigiKey Part Number
39-G6AK-274P-ST40-USDC5-ND
Manufacturer
Manufacturer Product Number
G6AK-274P-ST40-US DC5
Description
RELAY GENERAL PURPOSE DPDT 2A 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6AK-274P-ST40-US DC5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
72.5 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
3.5 VDC
Must Release Voltage
-
Operate Time
5 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
-
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
69 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,72000 €7,72 €
106,87600 €68,76 €
256,56600 €164,15 €
506,34100 €317,05 €
1006,12340 €612,34 €
2505,84688 €1.461,72 €
5005,64590 €2.822,95 €
1.0005,45174 €5.451,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,72000 €
Unit Price with VAT:9,18680 €