



G5V-13 DC12 | |
|---|---|
DigiKey Part Number | Z12715-ND |
Manufacturer | |
Manufacturer Product Number | G5V-13 DC12 |
Description | RELAY GEN PURPOSE SPDT 1A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 12.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 960 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 2,07300 € | 20,73 € |
| 25 | 1,97960 € | 49,49 € |
| 50 | 1,91180 € | 95,59 € |
| 100 | 1,84640 € | 184,64 € |
| 250 | 1,76320 € | 440,80 € |
| 500 | 1,70270 € | 851,35 € |
| 1.000 | 1,64421 € | 1.644,21 € |
| 5.000 | 1,51594 € | 7.579,70 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |






