
G5V-1 DC18 | |
|---|---|
DigiKey Part Number | 39-G5V-1DC18-ND |
Manufacturer | |
Manufacturer Product Number | G5V-1 DC18 |
Description | RELAY GEN PURPOSE SPDT 1A 18V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Category | Load - Max Switching 125VA, 60W |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Operate Time 5 ms |
Part Status Active | Release Time 5 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Coil Voltage 18VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form SPDT (1 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 125VAC, 60VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,51044 € | 755,22 € |
| Unit Price without VAT: | 1,51044 € |
|---|---|
| Unit Price with VAT: | 1,79742 € |

