
G5NB-1A4-EL-HA-CF DC24 | |
|---|---|
DigiKey Part Number | 39-G5NB-1A4-EL-HA-CFDC24-ND |
Manufacturer | |
Manufacturer Product Number | G5NB-1A4-EL-HA-CF DC24 |
Description | 105C, SPST 5A, 250VAC PCB RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5NB-1A4-EL-HA-CF DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Nom | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,64200 € | 16,42 € |
| 25 | 1,45600 € | 36,40 € |
| 50 | 1,38380 € | 69,19 € |
| 100 | 1,31200 € | 131,20 € |
| 250 | 1,16808 € | 292,02 € |
| 500 | 1,09188 € | 545,94 € |
| 1.000 | 1,02418 € | 1.024,18 € |
| 5.000 | 0,97037 € | 4.851,85 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

