


G5A-234P-FC-DC9 | |
|---|---|
DigiKey Part Number | G5A-234P-FC-DC9-ND |
Manufacturer | |
Manufacturer Product Number | G5A-234P-FC-DC9 |
Description | RELAY GENERAL PURPOSE DPDT 1A 9V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 6.3 VDC |
Packaging Tube | Must Release Voltage 0.9 VDC |
Part Status Obsolete | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 9VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency UL |
Switching Voltage 125VAC, 125VDC - Max | Relay Type General Purpose |
Coil Current 22.2 mA | Coil Resistance 405 Ohms |
Coil Type Non Latching | Base Product Number |

