



G3VM-W | |
|---|---|
DigiKey Part Number | Z154-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-W |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.15VDC |
Mfr | Voltage - Load 0 V ~ 350 V |
Series | Load Current 120 mA |
Packaging Tube | On-State Resistance (Max) 35 Ohms |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-DIP |
Output Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW210 | Panasonic Industry | 45 | 255-2129-5-ND | 6,75000 € | Parametric Equivalent |
| LAA110 | IXYS Integrated Circuits Division | 260 | 212-LAA110-ND | 7,87000 € | Parametric Equivalent |
| LAA110L | IXYS Integrated Circuits Division | 445 | 212-LAA110L-ND | 8,05000 € | Parametric Equivalent |
| PVT422PBF | Infineon Technologies | 2.415 | 448-PVT422PBF-ND | 8,52000 € | Parametric Equivalent |







