Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




G3VM-S2 | |
|---|---|
DigiKey Part Number | Z160-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-S2 |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.15VDC |
Mfr | Voltage - Load 0 V ~ 350 V |
Series | Load Current 120 mA |
Packaging Tube | On-State Resistance (Max) 35 Ohms |
Part Status Obsolete | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-401G | Omron Electronics Inc-EMC Div | 581 | Z2095-ND | 2,70000 € | Parametric Equivalent |
| G3VM-401G(TR) | Omron Electronics Inc-EMC Div | 4.784 | 39-G3VM-401G(TR)CT-ND | 2,58000 € | Parametric Equivalent |
| G3VM-401G1(TR) | Omron Electronics Inc-EMC Div | 0 | Z4071TR-ND | 2,10422 € | Parametric Equivalent |
| AQY210KS | Panasonic Industry | 3.462 | 255-1432-5-ND | 2,60000 € | Parametric Equivalent |
| AQY210KSX | Panasonic Industry | 0 | AQY210KSX-ND | 2,10678 € | Parametric Equivalent |







