Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm)
Omron's NEW G3VM VSON MOSFET Relay
Relay Basics - Another Teaching Moment | DigiKey Electronics

G3VM-71PR(TR05)

DigiKey Part Number
39-G3VM-71PR(TR05)TR-ND - Tape & Reel (TR)
39-G3VM-71PR(TR05)CT-ND - Cut Tape (CT)
39-G3VM-71PR(TR05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-71PR(TR05)
Description
SSR RELAY SPST-NO 400MA 0-75V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-71PR(TR05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 75 V
Load Current
400 mA
On-State Resistance (Max)
1.5 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-USOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 668
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,13000 €8,13 €
107,24600 €72,46 €
256,91960 €172,99 €
506,68240 €334,12 €
1006,45300 €645,30 €
2506,16168 €1.540,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,94988 €2.974,94 €
1.0005,74525 €5.745,25 €
1.5005,62878 €8.443,17 €
Manufacturers Standard Package
Unit Price without VAT:8,13000 €
Unit Price with VAT:9,67470 €