



G3VM-63G(TR05) | |
|---|---|
DigiKey Part Number | Z5466TR-ND - Tape & Reel (TR) Z5466CT-ND - Cut Tape (CT) Z5466DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-63G(TR05) |
Description | SSR RELAY SPST-NC 500MA 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-63G(TR05) Models |
Category | Voltage - Input 1.15VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 2.5 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 4,01400 € | 40,14 € |
| 25 | 3,83320 € | 95,83 € |
| 50 | 3,70180 € | 185,09 € |
| 100 | 3,57490 € | 357,49 € |
| 250 | 3,41360 € | 853,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,29638 € | 1.648,19 € |
| 1.000 | 3,18307 € | 3.183,07 € |
| 1.500 | 3,11858 € | 4.677,87 € |
| 2.500 | 3,03916 € | 7.597,90 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |





