
G3VM-63ER | |
|---|---|
DigiKey Part Number | 39-G3VM-63ER-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-63ER |
Description | SS 1FORMB RELAY 1.2A@60V SMT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-63ER Models |
Category | Output Type AC, DC |
Mfr | Voltage - Input 1.27VDC |
Series | Voltage - Load 0 V ~ 60 V |
Packaging Tube | Load Current 1.2 A |
Part Status Active | On-State Resistance (Max) 600 mOhms |
Mounting Type Surface Mount | Termination Style Gull Wing |
Relay Type Photo-Coupled Relay (Photorelay) | Operating Temperature -40°C ~ 85°C |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,93965 € | 787,93 € |
| Unit Price without VAT: | 3,93965 € |
|---|---|
| Unit Price with VAT: | 4,68818 € |


