

G3VM-61VY3 | |
---|---|
DigiKey Part Number | G3VM-61VY3-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-61VY3 |
Description | SSR RELAY SPST-NO 700MA 0-60V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61VY3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 700 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |