



G3VM-61VY(TR) | |
|---|---|
DigiKey Part Number | G3VM-61VY(TR)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G3VM-61VY(TR) |
Description | SSR RELAY SPST-NO 70MA 0-60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61VY(TR) Models |
Category | Voltage - Input 1.15VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 70 mA |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 50 Ohms |
Part Status Obsolete | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Base Product Number |

