G3VM-61VY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3VM-61VY
Omron's NEW G3VM VSON MOSFET Relay
How to Choose a Relay - Another Teaching Moment

G3VM-61VR(TR05)

DigiKey Part Number
Z10319TR-ND - Tape & Reel (TR)
Z10319CT-ND - Cut Tape (CT)
Z10319DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-61VR(TR05)
Description
SSR RELAY SPST-NO 1.4A 0-60V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-61VR(TR05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.27VDC
Voltage - Load
0 V ~ 60 V
Load Current
1.4 A
On-State Resistance (Max)
250 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.430
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 €2,29 €
102,18300 €21,83 €
251,99800 €49,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,74364 €871,82 €
1.0001,63239 €1.632,39 €
Manufacturers Standard Package
Unit Price without VAT:2,29000 €
Unit Price with VAT:2,72510 €