G3VM-QV_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3VM-QV_Series
MOS FET Relays Introduction – Episode 1
MOS FET Module Applications - Episode 2

G3VM-61QV2L(TR05)

DigiKey Part Number
39-G3VM-61QV2L(TR05)TR-ND - Tape & Reel (TR)
39-G3VM-61QV2L(TR05)CT-ND - Cut Tape (CT)
39-G3VM-61QV2L(TR05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-61QV2L(TR05)
Description
SSR RELAY SPST-NO 1A 0-60V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-61QV2L(TR05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 60 V
Load Current
1 A
On-State Resistance (Max)
300 mOhms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
S-VSON4T
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,61000 €13,61 €
1012,12400 €121,24 €
2511,57720 €289,43 €
5011,17980 €558,99 €
10010,79580 €1.079,58 €
25010,30808 €2.577,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,95356 €4.976,78 €
Manufacturers Standard Package
Unit Price without VAT:13,61000 €
Unit Price with VAT:16,19590 €