



G3VM-61QR(TR05) | |
|---|---|
DigiKey Part Number | Z8001TR-ND - Tape & Reel (TR) Z8001CT-ND - Cut Tape (CT) Z8001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61QR(TR05) |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61QR(TR05) Models |
Category | Voltage - Input 1.21VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 400 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 1.5 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package S-VSON4 |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,59000 € | 11,59 € |
| 10 | 10,32800 € | 103,28 € |
| 25 | 9,86240 € | 246,56 € |
| 50 | 9,52380 € | 476,19 € |
| 100 | 9,19680 € | 919,68 € |
| 250 | 8,78132 € | 2.195,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,47934 € | 4.239,67 € |
| 1.000 | 8,18761 € | 8.187,61 € |
| Unit Price without VAT: | 11,59000 € |
|---|---|
| Unit Price with VAT: | 13,79210 € |

