Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm)
Omron's NEW G3VM VSON MOSFET Relay
Relay Basics - Another Teaching Moment | DigiKey Electronics

G3VM-61PR(TR05)

DigiKey Part Number
39-G3VM-61PR(TR05)TR-ND - Tape & Reel (TR)
39-G3VM-61PR(TR05)CT-ND - Cut Tape (CT)
39-G3VM-61PR(TR05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-61PR(TR05)
Description
SSR RELAY SPST-NO 400MA 0-60V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-61PR(TR05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 60 V
Load Current
400 mA
On-State Resistance (Max)
1.5 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-USOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.785
Factory Stock: 9.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,36000 €9,36 €
108,33900 €83,39 €
257,96360 €199,09 €
507,69040 €384,52 €
1007,42630 €742,63 €
2507,09100 €1.772,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,84722 €3.423,61 €
1.0006,61168 €6.611,68 €
Manufacturers Standard Package
Unit Price without VAT:9,36000 €
Unit Price with VAT:11,13840 €