
G3VM-61GR2(TR) | |
|---|---|
DigiKey Part Number | 39-G3VM-61GR2(TR)-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-61GR2(TR) |
Description | SOP4 MOSFET RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.7 A | |
On-State Resistance (Max) | 130 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,94436 € | 4.860,90 € |
| Unit Price without VAT: | 1,94436 € |
|---|---|
| Unit Price with VAT: | 2,31379 € |

