



G3VM-61ER(TR) | |
|---|---|
DigiKey Part Number | Z6437TR-ND - Tape & Reel (TR) Z6437CT-ND - Cut Tape (CT) Z6437DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61ER(TR) |
Description | SSR RELAY SPST-NO 2.5A 0-60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61ER(TR) Models |
Category | Voltage - Input 1.33VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 2.5 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 100 mOhms |
Part Status Obsolete | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-SMD |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-61ER2(TR05) | Omron Electronics Inc-EMC Div | 2.708 | 39-G3VM-61ER2(TR05)CT-ND | 9,94000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |










