



G3VM-41PR5(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-41PR5(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-41PR5(TR05)CT-ND - Cut Tape (CT) 39-G3VM-41PR5(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-41PR5(TR05) |
Description | SSR RELAY SPST-NO 300MA 0-40V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-41PR5(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 300 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-USOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,58000 € | 6,58 € |
| 10 | 5,86300 € | 58,63 € |
| 25 | 5,59960 € | 139,99 € |
| 50 | 5,40740 € | 270,37 € |
| 100 | 5,22190 € | 522,19 € |
| 250 | 4,98628 € | 1.246,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,81492 € | 2.407,46 € |
| 1.000 | 4,64936 € | 4.649,36 € |
| 1.500 | 4,55513 € | 6.832,70 € |
| Unit Price without VAT: | 6,58000 € |
|---|---|
| Unit Price with VAT: | 7,83020 € |



