



G3VM-41LR4(TR05) | |
|---|---|
DigiKey Part Number | G3VM-41LR4(TR05)TR-ND - Tape & Reel (TR) G3VM-41LR4(TR05)CT-ND - Cut Tape (CT) G3VM-41LR4(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-41LR4(TR05) |
Description | SSR RELAY SPST-NO 250MA 0-40V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-41LR4(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 3 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SSOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,35000 € | 9,35 € |
| 10 | 8,32400 € | 83,24 € |
| 25 | 7,94840 € | 198,71 € |
| 50 | 7,67580 € | 383,79 € |
| 100 | 7,41230 € | 741,23 € |
| 250 | 7,07760 € | 1.769,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,90262 € | 3.451,31 € |
| 1.000 | 6,66521 € | 6.665,21 € |
| Unit Price without VAT: | 9,35000 € |
|---|---|
| Unit Price with VAT: | 11,12650 € |

