G3VM-41LR11(TR) is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 2.801
Unit Price: 8,60000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm)
Omron's NEW G3VM VSON MOSFET Relay
Relay Basics - Another Teaching Moment | DigiKey Electronics

G3VM-41LR11(TR)

DigiKey Part Number
G3VM-41LR11(TR)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G3VM-41LR11(TR)
Description
SSR RELAY SPST-NO 140MA 0-40V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.3VDC
Voltage - Load
0 V ~ 40 V
Load Current
140 mA
On-State Resistance (Max)
10 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SSOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types