MFR Recommended




G3VM-41LR10(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-41LR10(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-41LR10(TR05)CT-ND - Cut Tape (CT) 39-G3VM-41LR10(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-41LR10(TR05) |
Description | SSR RELAY SPST-NO 120MA 0-40V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-41LR10(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.35VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 14 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SSOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,12000 $ | 10,12 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,47722 $ | 3.738,61 $ |
| 1.000 | 7,21999 $ | 7.219,99 $ |
| Unit Price without VAT: | 10,12000 $ |
|---|---|
| Unit Price with VAT: | 12,04280 $ |












