



G3VM-401VY(TR05) | |
|---|---|
DigiKey Part Number | Z11740TR-ND - Tape & Reel (TR) Z11740CT-ND - Cut Tape (CT) Z11740DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-401VY(TR05) |
Description | SSR RELAY SPST-NO 110MA 0-400V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-401VY(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 110 mA | |
On-State Resistance (Max) | 65 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,50600 € | 25,06 € |
| 25 | 2,01840 € | 50,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,64890 € | 824,45 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |







