Parametric Equivalent




G3VM-401FR | |
|---|---|
DigiKey Part Number | 39-G3VM-401FR-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-401FR |
Description | SSR RELAY SPST-NO 400MA 0-400V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-401FR Models |
Category | Voltage - Input 1.64VDC |
Mfr | Voltage - Load 0 V ~ 400 V |
Series | Load Current 400 mA |
Packaging Tube | On-State Resistance (Max) 5 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-SMD |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-401FR(TR05) | Omron Electronics Inc-EMC Div | 0 | 39-G3VM-401FR(TR05)CT-ND | 9,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,71000 € | 9,71 € |
| 10 | 8,65700 € | 86,57 € |
| 25 | 8,26680 € | 206,67 € |
| 50 | 7,98320 € | 399,16 € |
| 200 | 7,44440 € | 1.488,88 € |
| 400 | 7,18853 € | 2.875,41 € |
| 600 | 7,04288 € | 4.225,73 € |
| 1.000 | 6,86351 € | 6.863,51 € |
| Unit Price without VAT: | 9,71000 € |
|---|---|
| Unit Price with VAT: | 11,55490 € |


