G3VM-355JR(TR) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Electronics Inc-EMC Div
In Stock: 263
Unit Price: 5,40000 €
Datasheet

MFR Recommended


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 2,53392 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SOP (0.173", 4.40mm Width)
Omron's NEW G3VM VSON MOSFET Relay
Relay Basics - Another Teaching Moment | DigiKey Electronics

G3VM-355JR(TR)

DigiKey Part Number
G3VM-355JR(TR)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G3VM-355JR(TR)
Description
RELAY SPST-NO/NC 120MA 0-350V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-355JR(TR) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 350 V
Load Current
120 mA
On-State Resistance (Max)
25 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types