
G3VM-31QVL | |
|---|---|
DigiKey Part Number | 39-G3VM-31QVL-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-31QVL |
Description | SIGNAL RLY MOSFET VSON (L) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-LDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 24 V | |
Load Current | 1.5 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | - | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | S-VSON4 (2x1.45) | |
Approval Agency | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,99916 € | 4.499,58 € |
| Unit Price without VAT: | 8,99916 € |
|---|---|
| Unit Price with VAT: | 10,70900 € |

