
G3VM-31QV2H(TR05) | |
---|---|
DigiKey Part Number | 39-G3VM-31QV2H(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-31QV2H(TR05)CT-ND - Cut Tape (CT) 39-G3VM-31QV2H(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-31QV2H(TR05) |
Description | HIGH TEMP VOLTAGE DRIVEN SSR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-LDFN |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-31QV2H(TR05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.4VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 1.5 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | S-VSON4 (2x1.45) | |
Approval Agency | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,10000 € | 12,10 € |
10 | 10,78100 € | 107,81 € |
25 | 10,29480 € | 257,37 € |
50 | 9,94180 € | 497,09 € |
100 | 9,60030 € | 960,03 € |
250 | 9,16664 € | 2.291,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 8,85144 € | 4.425,72 € |
1.000 | 8,54686 € | 8.546,86 € |
Unit Price without VAT: | 12,10000 € |
---|---|
Unit Price with VAT: | 14,39900 € |