
G3VM-31QV2H(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-31QV2H(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-31QV2H(TR05)CT-ND - Cut Tape (CT) 39-G3VM-31QV2H(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-31QV2H(TR05) |
Description | HIGH TEMP VOLTAGE DRIVEN SSR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-LDFN |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-31QV2H(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.4VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 1.5 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | S-VSON4 (2x1.45) | |
Approval Agency | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,19000 € | 12,19 € |
| 10 | 10,85500 € | 108,55 € |
| 25 | 10,36560 € | 259,14 € |
| 50 | 10,01020 € | 500,51 € |
| 100 | 9,66640 € | 966,64 € |
| 250 | 9,22972 € | 2.307,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,91232 € | 4.456,16 € |
| 1.000 | 8,60565 € | 8.605,65 € |
| Unit Price without VAT: | 12,19000 € |
|---|---|
| Unit Price with VAT: | 14,50610 € |




