



G3VM-21LR11(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-21LR11(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-21LR11(TR05)CT-ND - Cut Tape (CT) 39-G3VM-21LR11(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-21LR11(TR05) |
Description | SSR RELAY SPST-NO 900MA 0-20V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-21LR11(TR05) Models |
Category | Voltage - Input 1.15VDC |
Mfr | Voltage - Load 0 V ~ 20 V |
Series | Load Current 900 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 220 mOhms |
Part Status Last Time Buy | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SSOP |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-21UR11(TR05) | Omron Electronics Inc-EMC Div | 53.597 | 39-G3VM-21UR11(TR05)CT-ND | 9,67000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,07000 € | 11,07 € |
| 10 | 9,86800 € | 98,68 € |
| 25 | 9,42320 € | 235,58 € |
| 50 | 9,10020 € | 455,01 € |
| 100 | 8,78770 € | 878,77 € |
| 250 | 8,39076 € | 2.097,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,18330 € | 4.091,65 € |
| 1.000 | 7,90170 € | 7.901,70 € |
| Unit Price without VAT: | 11,07000 € |
|---|---|
| Unit Price with VAT: | 13,17330 € |


