G3VM-21ER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3VM-21ER
G3VM-21ERTR
G3VM-21ERTR
Omron's NEW G3VM VSON MOSFET Relay

G3VM-21ER(TR)

DigiKey Part Number
39-G3VM-21ER(TR)TR-ND - Tape & Reel (TR)
39-G3VM-21ER(TR)CT-ND - Cut Tape (CT)
39-G3VM-21ER(TR)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-21ER(TR)
Description
SSR RELAY SPST-NO 4A 0-20V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-21ER(TR) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.33VDC
Voltage - Load
0 V ~ 20 V
Load Current
4 A
On-State Resistance (Max)
50 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.176
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 31.03.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,33000 €9,33 €
108,30800 €83,08 €
257,93400 €198,35 €
507,66180 €383,09 €
1007,39880 €739,88 €
2507,06464 €1.766,16 €
5006,82180 €3.410,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5006,45359 €9.680,39 €
Manufacturers Standard Package
Unit Price without VAT:9,33000 €
Unit Price with VAT:11,10270 €